JST PSI Series Male Crimp Terminal, 20 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 138-3544
- Mfr. Part No.:
- SPSM-41T-M1.1
- Manufacturer:
- JST
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2600 units)*
€202.80
(exc. VAT)
€249.60
(inc. VAT)
Temporarily out of stock
- 2,600 unit(s) shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2600 - 2600 | €0.078 | €202.80 |
| 5200 - 5200 | €0.076 | €197.60 |
| 7800 - 7800 | €0.074 | €192.40 |
| 10400 - 10400 | €0.072 | €187.20 |
| 13000 + | €0.07 | €182.00 |
*price indicative
- RS Stock No.:
- 138-3544
- Mfr. Part No.:
- SPSM-41T-M1.1
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | PSI Connector Housing | |
| Current | 12A | |
| Series | PSI | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 1.25mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With PSI Connector Housing | ||
Current 12A | ||
Series PSI | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 1.25mm² | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -25°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
JST 4.00 mm PSI Series Crimp Contacts
Pin and socket contacts for use in the 4.00mm PSI series connector housings. These crimp connector contacts have a low insertion force and are MADE from tin plated copper alloy.
JST 4.00mm PSI Series Connector System
Related links
- JST PSI Series Male Crimp Terminal 16 AWG Max
- JST PSI Series Female Crimp Terminal 16 AWG Max
- JST PSI Series Male Crimp Terminal 22 AWG Max
- JST PSI Series Female Crimp Terminal 22 AWG Max
- JST Female Crimp Terminal 16 AWG Max
- JST XL Series Female Crimp Terminal 16 AWG Max
- JST EL Series Female Crimp Terminal 16 AWG Max
- JST SYM Series Male Crimp Terminal 16 AWG Max
