JST EL Series Female Crimp Terminal, 20 AWG Min Crimp, 16 AWG Max

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

€9.25

(exc. VAT)

€11.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 450€0.185€9.25
500 - 950€0.147€7.35
1000 - 1950€0.129€6.45
2000 - 3950€0.11€5.50
4000 +€0.094€4.70

*price indicative

RS Stock No.:
490-6255
Mfr. Part No.:
LLF-41T-P1.3E
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Gender

Female

Product Type

Crimp Terminal

For Use With

EL Connector Housing

Current

10A

Series

EL

Minimum Wire Size AWG

20AWG

Contact Plating

Tin

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.25mm²

Maximum Wire Size AWG

16AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

10mΩ

Termination Type

Crimp

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

90°C

Standards/Approvals

No

COO (Country of Origin):
JP

JST EL Series Terminal


The contacts for the compact EL connector can be easily inserted into the connector housings. The plug housing and the receptacle housing can be smoothly mated even if they are mechanically distorted.

Features & Benefits


• Easy insertion and secure installation of contacts;• A smooth connection even when pried during mating;• Durable arm lock mechanism;• Two contact styles;• Interchangeability with ML connector

4.5mm JST EL Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy