JST SMF Series Female Crimp Terminal, 26 AWG Min Crimp, 20 AWG Max

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

€4.95

(exc. VAT)

€6.10

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 1,550 left, ready to ship from another location
  • Plus 24,600 left, shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 450€0.099€4.95
500 - 2450€0.093€4.65
2500 - 4950€0.087€4.35
5000 - 12450€0.082€4.10
12500 +€0.079€3.95

*price indicative

Packaging Options:
RS Stock No.:
163-0362
Mfr. Part No.:
SMF-01T-1.3
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Crimp Terminal

Gender

Female

For Use With

SMF Connector Housing

Current

5A

Series

SMF

Minimum Wire Size AWG

26AWG

Minimum Wire Size mm²

0.1mm²

Contact Plating

Tin

Contact Material

Brass

Maximum Wire Size AWG

20AWG

Maximum Wire Size mm²

0.5mm²

Maximum Contact Resistance

15mΩ

Termination Type

Crimp

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

Certified LR20812, Recognised E60389, RoHS

For 1.0mm and 1.3mm diameter pins, having a funnel shaped lead-in to ease insertion and to ensure a balance with its high retaining force.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy