JST EL Series Female Crimp Terminal, 26 AWG Min Crimp, 20 AWG Max

Get a bulk buy discount

Add 500 more to save 5%

View bulk pricing options

Subtotal (1 bag of 50 units)*

€9.25

(exc. VAT)

€11.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7,150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
50 - 450€0.185€9.25-
500 - 2450€0.174€8.705%
2500 - 4950€0.143€7.1522%
5000 - 12450€0.13€6.5029%
12500 +€0.12€6.0035%

*price indicative

RS Stock No.:
490-6249
Distrelec Article No.:
304-09-574
Mfr. Part No.:
LLF-01T-P1.3E
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Gender

Female

Product Type

Crimp Terminal

For Use With

EL Connector Housing

Current

5A

Series

EL

Minimum Wire Size AWG

26AWG

Minimum Wire Size mm²

0.1mm²

Contact Plating

Tin

Maximum Wire Size AWG

20AWG

Contact Material

Phosphor Bronze

Maximum Wire Size mm²

0.5mm²

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-25°C

Termination Type

Crimp

Maximum Operating Temperature

90°C

Standards/Approvals

No

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy