Tempo PA1562 PA1562 Crimp Tool for Cutting And Stripping Round Or Flat Cables

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€85.88

(exc. VAT)

€105.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€85.88
10 +€79.02

*price indicative

RS Stock No.:
288-331
Mfr. Part No.:
PA1562
Manufacturer:
Tempo
Find similar products by selecting one or more attributes.
Select all

Brand

Tempo

Product Type

Crimp Tool

For Use With

Cutting And Stripping Round Or Flat Cables

Handle Type

Cushion Grip

Height Safe

Yes

Series

PA1562

Overall Length

11.35in

Model Number

PA1562

Standards/Approvals

ISO 9001

COO (Country of Origin):
TW
The Tempo Pass through crimper are used for cutting and stripping round or flat cables, crimping RJ11/22, RJ22 WE/SS style plugs and Pass-through RJ45 Connectors.

Cuts and strips round or flat cables

All metal construction

Cushioned grip for improved comfort and control

Works with Pass through connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy