NEMIQ NCX Crimp Tool for DT Series
- RS Stock No.:
- 285-8473
- Distrelec Article No.:
- 301-96-941
- Mfr. Part No.:
- NCX DT-DTM-DTP
- Manufacturer:
- NEMIQ
Subtotal (1 unit)*
€138.41
(exc. VAT)
€170.24
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.41 |
*price indicative
- RS Stock No.:
- 285-8473
- Distrelec Article No.:
- 301-96-941
- Mfr. Part No.:
- NCX DT-DTM-DTP
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Crimp Tool | |
| For Use With | DT Series | |
| Series | NCX | |
| Overall Length | 235mm | |
| Standards/Approvals | RoHS 3 (2015/863)) | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Crimp Tool | ||
For Use With DT Series | ||
Series NCX | ||
Overall Length 235mm | ||
Standards/Approvals RoHS 3 (2015/863)) | ||
- COO (Country of Origin):
- SE
The Crimp Tool is an accessory designed for use with the DT Series connectors. It is a specialized tool used for crimping and terminating wires with DT connectors. This tool is available in two colors such as black and red.
RoHS compliant
Related links
- NEMIQ NCX NCX UF0510 0.5-10 mm² Crimp Tool Mechanical for Cable Lugs
- NEMIQ NCX NCX F0110 0.1-1 mm² Crimp Tool Open Barrel for Cable Lugs
- NEMIQ NCX MC4 NCX MC4 Crimp Tool for Cable Lugs And Connectors, Solar Cell Connectors
- NEMIQ NCX IEUF NCX IEUF Crimp Tool Insert Exchangeable Crimping Tool for End Sleeves Uninsulated
- Deutsch DT Crimp Tool Crimp Tool for DT Solid Contacts
- NEMIQ NCX NCX E0510 0.5-10 mm² Crimp Tool Trapezoid Compression for Cable End Sleeves
- NEMIQ NCX NCX F0560 0.5-6 mm² Crimp Tool Roll Compression (Shrinking) for Cable Lugs
- NEMIQ NCX NCX MC3 2.5-6 mm² Crimp Tool Ratchet Model Mechanical for Cable Lugs
