Phoenix Contact 50 m Black Cable Cover in Polyamide, 10 mm ID
- RS Stock No.:
- 268-731
- Mfr. Part No.:
- 3240681
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€177.58
(exc. VAT)
€218.42
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €177.58 |
*price indicative
- RS Stock No.:
- 268-731
- Mfr. Part No.:
- 3240681
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Cover | |
| Inside Diameter | 10mm | |
| Length | 50m | |
| Width | 13mm | |
| Colour | Black | |
| Material | Polyamide | |
| Standards/Approvals | UL 94 V0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Cover | ||
Inside Diameter 10mm | ||
Length 50m | ||
Width 13mm | ||
Colour Black | ||
Material Polyamide | ||
Standards/Approvals UL 94 V0 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Protective hose is engineered to offer exceptional durability and flexibility for various industrial applications. Crafted from high-quality PA 6 material, it exhibits UV resistance, ensuring longevity even in challenging environments. With a robust degree of protection rated at IP68, it effectively safeguards your cables from dust and moisture intrusion, making it suitable for both indoor and outdoor use.
IP68 protection ensures complete dust and water resistance suitable for harsh environments
Halogen free composition contributes to enhanced safety and environmental responsibility
Lightweight design makes handling and installation noticeably more convenient
Complies with EU RoHS and REACH regulations ensuring safety across markets
Related links
- Phoenix Contact 50 m Black Cable Cover in Polyamide 6, 10 mm ID
- Phoenix Contact 50 m Black Cable Cover in Polyamide, 12 mm ID
- Phoenix Contact 50 m Black Cable Cover in Polyamide 6, 6.5 mm ID
- Phoenix Contact 50 m Black Cable Cover in Polyamide 6, 12 mm ID
- Phoenix Contact 50 m Black Cable Cover in Polyamide 6, 7 mm ID
- Phoenix Contact 50 m Black Cable Cover in Polyamide, 16.5 mm ID
- Phoenix Contact 50 m Black Cable Cover in Polyamide 6, 23 mm ID
- Phoenix Contact 10 m Black Cable Cover in Polyamide, 36 mm ID
