HARTING Harting UIC Hand Crimping Tool Hand Crimping Tool Uic 558
- RS Stock No.:
- 456-274
- Mfr. Part No.:
- 09990000967
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€501.84
(exc. VAT)
€617.26
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €501.84 |
*price indicative
- RS Stock No.:
- 456-274
- Mfr. Part No.:
- 09990000967
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Hand Crimping Tool | |
| Sub Type | Hand Crimping Tool Uic 558 | |
| Minimum Wire Size AWG | 17AWG | |
| Series | Harting UIC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Hand Crimping Tool | ||
Sub Type Hand Crimping Tool Uic 558 | ||
Minimum Wire Size AWG 17AWG | ||
Series Harting UIC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
HARTING UIC Series Crimping Tool, 0.75 to 1mm² Wire Size, Hand Operation - 09990000967
This crimping tool is a hand-operated device designed specifically for wire applications. It is capable of accommodating wire sizes from 0.75 to 1 mm², it is an essential instrument for professionals in the automation, electronics, and electrical sectors. The tool guarantees precise crimping results, making it indispensable for various connections.
Features & Benefits
• Hand operation ensures control during use
• Designed specifically as a crimp tool for wire connections
• Durable construction supports long lasting performance
• Streamlined design enhances usability for precise crimping
• Compatible with multiple wire types for versatile applications
• Designed specifically as a crimp tool for wire connections
• Durable construction supports long lasting performance
• Streamlined design enhances usability for precise crimping
• Compatible with multiple wire types for versatile applications
Applications
• Primarily used for crimping wire connections
• Ideal for electrical installations and maintenance tasks
• Employed in automated systems requiring secure wiring
• A key tool for professionals in the electronics and electrical industries
• Ideal for electrical installations and maintenance tasks
• Employed in automated systems requiring secure wiring
• A key tool for professionals in the electronics and electrical industries
What types of wires can this tool effectively crimp?
It is designed to crimp wires within the size range of 0.75 to 1 mm², providing versatility for various electrical applications.
How does the hand operation impact the crimping process?
Hand operation allows for greater precision and control, resulting in a more secure and reliable crimp compared to automated options.
Is it suitable for use in high-volume applications?
While Ideal for professional use, it is primarily designed for controlled crimping tasks, making it more suited for specific jobs rather than continuous high-volume applications.
What maintenance does this tool require to ensure longevity?
Regular cleaning and inspection of the crimping surfaces are recommended to maintain optimal performance and prevent wear over time.
Related links
- HARTING Crimp Tool, Coaxial Type Hand Crimping Tool
- HARTING Insertion & Extraction Tool Contact Removal Tool Contact, Hand Tool Contact
- TE Connectivity Hand Crimping Tool Hand Crimping Tool
- TE Connectivity CERTI-CRIMP II Hand Crimping Tool Hand Crimping Tool
- TE Connectivity 53 Series Hand Crimping Tool Hand Crimping Tool
- TE Connectivity 90871 90871-1 Hand Crimping Tool Hand Crimping Tool for Hand Crimping Tool
- TE Connectivity Universal MATE-N-LOK II Hand Crimping Tool Hand Crimping Tool
- TE Connectivity DAHT 675477-000 Hand Crimping Tool Hand Crimping Tool for Cable And Wires
