Molex 307964 Ethernet Cable
- RS Stock No.:
- 477-142
- Distrelec Article No.:
- 304-57-037
- Mfr. Part No.:
- 1554211004
- Manufacturer:
- Molex
Subtotal (1 reel of 200 units)*
€647.50
(exc. VAT)
€796.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €647.50 | €3.238 |
*price indicative
- RS Stock No.:
- 477-142
- Distrelec Article No.:
- 304-57-037
- Mfr. Part No.:
- 1554211004
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ethernet Cable | |
| Series | 307964 | |
| Overall Length | 200.0m | |
| Standards/Approvals | REACH, Not Contained, Low-Halogen, Not Reviewed per IEC 61249-2-21, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ethernet Cable | ||
Series 307964 | ||
Overall Length 200.0m | ||
Standards/Approvals REACH, Not Contained, Low-Halogen, Not Reviewed per IEC 61249-2-21, RoHS | ||
- COO (Country of Origin):
- IT
The TE Connectivity network cable is expertly designed for industrial applications, offering exceptional reliability and durability. The flamar PROFIBUS DP model, featuring a WSOR jacket and braided shielding, is engineered to meet stringent standards, ensuring optimal signal integrity. With a length of 200.0m, it accommodates extensive installations while maintaining consistent electrical performance. The cable's violet exterior not only enhances visibility but also adds a touch of modernity to your workspace. Ideal for PROFIBUS network protocols, this cable seamlessly integrates into various industrial environments, making it a versatile choice for professionals seeking dependable connectivity solutions.
Designed for maximum data transmission efficiency
Robust WSOR jacket ensures enhanced protection against environmental factors
Braided shielding minimises signal interference for reliable communication
Accommodates a wide range of operating temperatures for versatile usage
Lightweight construction facilitates easy installation and handling
Compliant with multiple industry standards for added peace of mind
Green compliance ensures environmental responsibility without compromising performance
