Molex 1002 Ethernet Cable, 3 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€210.53

(exc. VAT)

€258.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€210.53
5 +€206.32

*price indicative

RS Stock No.:
684-961
Mfr. Part No.:
100297-3301
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

1002

Product Type

Ethernet Cable

Cable Length

3m

Terminated/Unterminated

Terminated

Standards/Approvals

EU RoHS

Voltage

3.3V

COO (Country of Origin):
CN
The Molex zQSFP+ to zQSFP+ Cable Assembly designed to facilitate high-speed data transfer between network equipment. This 26 AWG cable boasts a length of 3.0m ensuring optimal connection distances while maintaining reliability and performance. Its dual-ended configuration features QSFP28 to QSFP28 and zQSFP+ to zQSFP+ connectors making it perfect for modern data centre applications. With a maximum data rate of 28.0 Gbps and exceptional impedance of 100Ω this cable meets stringent electrical specifications providing a seamless experience for high-bandwidth applications. Built with durable materials the assembly is tailored for active environments ensuring robust connectivity without compromising on efficiency or integrity.

Constructed from high-quality zinc die-cast material for durability

Robust impedance of 100Ω optimises signal integrity and reduces transmission errors

Compatible with zQSFP Cages and Connectors promoting integration with existing systems

Lock to mating part feature ensures stable connections in dynamic setups

Designed to function effectively within varied electrical environments offering maximum performance

Lightweight design at 6442.038 grams facilitates easy handling and installation

Round wire type enhances flexibility for routing in complex installations

Compliant with industry standards including EU RoHS which ensuring responsible manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy