Virax 2535 253569 Crimp Tool Tool for Stainless Steel
- RS Stock No.:
- 948-980
- Mfr. Part No.:
- 253569
- Manufacturer:
- Virax
Image representative of range
Subtotal (1 unit)*
€1,979.23
(exc. VAT)
€2,434.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,979.23 |
*price indicative
- RS Stock No.:
- 948-980
- Mfr. Part No.:
- 253569
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Crimp Tool | |
| Sub Type | Tool | |
| For Use With | Stainless Steel | |
| Handle Type | Anti-Slip | |
| Series | 2535 | |
| Model Number | 253569 | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Crimp Tool | ||
Sub Type Tool | ||
For Use With Stainless Steel | ||
Handle Type Anti-Slip | ||
Series 2535 | ||
Model Number 253569 | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax crimping machine delivers exceptional performance for crimping tasks. Its Advanced design features an automatic piston return, ensuring efficiency and ease of use while maintaining precision.
Designed for ease with a single-button operation and automatic shutdown
Lightweight construction of only 6.5 kg enhances portability
Equipped with a user-friendly circular LED ring for optimal visibility
Enhanced crimping safety with automatic effort checks during operation
Comes with a robust 18V Lithium-Ion battery for extended usage
Related links
- Virax 2535 253568 Crimp Tool Tool for Stainless Steel
- Virax 2535 253570 Crimp Tool Tool for Stainless Steel
- Virax 2535 253565 Crimping Tool Tool for Stainless Steel
- Virax 2535 253550 Crimp Tool Accessory Tool for Stainless Steel
- Virax 2535 253554 Crimping Tool Tool for Stainless Steel
- Virax 2535 253555 Crimping Tool Tool for Stainless Steel
- Virax 2535 253575 Crimping Tool Tool for Stainless Steel
- Virax 2535 253562 Crimping Tool Tool for Stainless Steel
