MECATRACTION ET300 Crimp Tool Tool for Pre Insulated Lugs
- RS Stock No.:
- 677-018
- Mfr. Part No.:
- ET300K1BLCM
- Manufacturer:
- MECATRACTION
Subtotal (1 unit)*
€13,422.00
(exc. VAT)
€16,509.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13,422.00 |
*price indicative
- RS Stock No.:
- 677-018
- Mfr. Part No.:
- ET300K1BLCM
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Crimp Tool | |
| Sub Type | Tool | |
| For Use With | Pre Insulated Lugs | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size mm² | 0.34mm² | |
| Series | ET300 | |
| Standards/Approvals | NFF 00-363 | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Crimp Tool | ||
Sub Type Tool | ||
For Use With Pre Insulated Lugs | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size mm² 0.34mm² | ||
Series ET300 | ||
Standards/Approvals NFF 00-363 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The MECATRACTION Blue Advanced electro-hydraulic crimping tool is designed for crimping pre-insulated lugs ranging from 0.34 mm² to 6 mm², in compliance with NFF 00-363. The remote electro-hydraulic unit is powered by a MAKITA 18V/5.0 Ah battery and is connected to the crimping hand tool via a 3 m cable, providing flexibility and ease of use.
Configuration reduces the weight of the crimping device for better handling
Related links
- MECATRACTION CT Crimp Tool Crimp Tool for Pre-insulated Products
- MECATRACTION MRD Crimp Tool Crimp Tool for Tubular Cable Lugs
- MECATRACTION Hand Operated Mechanical Crimping Tools Crimp Tool for Tubular Cable Lugs
- MECATRACTION Hand Operated Mechanical Crimping Tools Crimp Tool Hexagonal Crimping for Tubular Cable Lugs
- MECATRACTION ESU137 ESU137 Crimp Tool for Lugs
- RS PRO Crimp Tool Crimp Tool for Copper Tubular Lugs
- RS PRO Crimp Tool Crimp Tool for Copper Lugs/ Non-Insulated Terminals
- SAM 241 241-36 Crimp Tool for Non Insulated Round Lugs
