MECATRACTION ESU137 ESU137 Crimp Tool for Lugs
- RS Stock No.:
- 284-2867
- Mfr. Part No.:
- ESU137K1BLCM
- Manufacturer:
- MECATRACTION
Subtotal (1 unit)*
€4,818.93
(exc. VAT)
€5,927.28
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,818.93 |
*price indicative
- RS Stock No.:
- 284-2867
- Mfr. Part No.:
- ESU137K1BLCM
- Manufacturer:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Crimp Tool | |
| For Use With | Lugs | |
| Series | ESU137 | |
| Model Number | ESU137 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Crimp Tool | ||
For Use With Lugs | ||
Series ESU137 | ||
Model Number ESU137 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The MECATRACTION electro-hydraulic crimping tool features a Li-Ion battery 18V 5Ah, an embedded electronic card for operation, motor stopping, cycle data recording, and piston return settings. Additionally, a new double-speed hydraulic system enhances spe
Reinforced housing IP54 for use in work site conditions
Programmable manual or automatic return
Related links
- MECATRACTION MRD Crimp Tool Crimp Tool for Tubular Cable Lugs
- MECATRACTION ET300 Crimp Tool Tool for Pre Insulated Lugs
- MECATRACTION Hand Operated Mechanical Crimping Tools Crimp Tool for Tubular Cable Lugs
- MECATRACTION Hand Operated Mechanical Crimping Tools Crimp Tool Hexagonal Crimping for Tubular Cable Lugs
- Facom FACOM 2020 Crimp Tool Crimp Tool for Tubular Cable Lugs
- RS PRO Crimp Tool Crimp Tool for Tubular Cable Lugs
- RS PRO Crimp Tool Crimp Tool for Copper Lugs/ Non-Insulated Terminals
- RS PRO Crimp Tool Crimp Tool for Ring Cable Lugs
