Molex 207129 64001-8800 Hand Crimping Tool Crimp Tool for Quick Disconnect Flag
- RS Stock No.:
- 816-248
- Mfr. Part No.:
- 64001-8800
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 816-248
- Mfr. Part No.:
- 64001-8800
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Hand Crimping Tool | |
| Sub Type | Crimp Tool | |
| Handle Type | Hand Tool | |
| For Use With | Quick Disconnect Flag | |
| Maximum Wire Size mm² | 5mm² | |
| Minimum Wire Size mm² | 3.3mm² | |
| Minimum Wire Size AWG | 12AWG | |
| Series | 207129 | |
| Model Number | 64001-8800 | |
| Adjustable Ratchet | No | |
| Standards/Approvals | EU Rohs | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Hand Crimping Tool | ||
Sub Type Crimp Tool | ||
Handle Type Hand Tool | ||
For Use With Quick Disconnect Flag | ||
Maximum Wire Size mm² 5mm² | ||
Minimum Wire Size mm² 3.3mm² | ||
Minimum Wire Size AWG 12AWG | ||
Series 207129 | ||
Model Number 64001-8800 | ||
Adjustable Ratchet No | ||
Standards/Approvals EU Rohs | ||
- COO (Country of Origin):
- DE
The Molex hand crimp tool is designed for crimping fully insulated and insulated quick disconnect flags for 12 to 10 AWG wire, ensuring precision and reliability in electrical connections.
Status indicates the tool is currently Active for production
Designed specifically for crimping 12 to 10 AWG insulated and fully insulated quick disconnect flags
Manufactured with a manual level of automation, offering user control
Global geographic area applicability, making it versatile for various markets
Compliant with industry standards such as EU RoHS and REACH SVHC
Related links
- TE Connectivity AMP Crimp Tool Hand Crimping Tool for Quick Connects Terminals
- Molex 207129, Hand Crimp Tool
- Molex 207129 63823-9800 Hand Crimping Tool Crimp Tool for Wire-to-Board Crimp Terminal
- Molex 207129 63828-0100 Hand Crimping Tool Crimp Tool for Commoning Terminal
- Molex 207129 63811-5600 Hand Crimping Tool Crimp Tool for XRC Terminal
- Molex 207129 63819-9300 Hand Crimping Tool Crimp Tool for Cable Seal Crimp Terminal
- Molex 207129 64016-0036 Hand Crimping Tool Crimp Tool for Wire Pin Terminal
- Molex 207129 63828-0300 Hand Crimping Tool Crimp Tool for KK Crimp Terminal
