Molex 2002 Crimp Tool for Mini-Fit Sr. Crimp Terminals

Subtotal (1 unit)*

€722.77

(exc. VAT)

€889.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€722.77

*price indicative

RS Stock No.:
684-776
Mfr. Part No.:
200218-1500
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Tool

For Use With

Mini-Fit Sr. Crimp Terminals

Minimum Wire Size AWG

8AWG

Series

2002

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DE
The Molex Mini-Fit Sr. Hand Crimp Tool designed specifically for efficient crimping of Mini-Fit Sr. terminals, particularly those utilizing 8 AWG wire. This ergonomic tool ensures precision and reliability in various crimping applications, contributing to superior connector performance. Ideal for both professional and industrial settings, its manual operation allows for increased control during the crimping process, meeting the needs of intricate tasks. Moreover, it is compliant with EU RoHS regulations, ensuring environmentally friendly handling. As an obsolete product, the tool carries a legacy of trusted performance over its lifecycle, now accompanied by detailed operation specifications and documentation for potential users to leverage.

Offers manual operation for enhanced control during crimping tasks

Compliant with EU RoHS regulations, ensuring environmental standards

Comes with comprehensive tooling specifications and user resources

Legacy of reliable performance, especially suited for professional use

Enables precise crimp functions tailored specifically for Molex connectors

Supports various crimping applications within the Crimp Presses and Hand Tools category

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy