Molex 2002 Crimp Tool for ValuSeal Terminals
- RS Stock No.:
- 684-545
- Mfr. Part No.:
- 200218-1300
- Manufacturer:
- Molex
Subtotal (1 unit)*
€785.09
(exc. VAT)
€965.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €785.09 |
*price indicative
- RS Stock No.:
- 684-545
- Mfr. Part No.:
- 200218-1300
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Tool | |
| For Use With | ValuSeal Terminals | |
| Minimum Wire Size AWG | 16AWG | |
| Series | 2002 | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Tool | ||
For Use With ValuSeal Terminals | ||
Minimum Wire Size AWG 16AWG | ||
Series 2002 | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Molex ValuSeal Hand Crimp Tool is specifically designed for precision crimping of ValuSeal terminals supporting wires up to 16 AWG in accordance with UL1007 and UL1569 standards. With a manual operation this tool ensures that users achieve accurate and reliable crimping results every time. Its durable construction and focused functionality make it an ideal choice for professionals who require high-performance crimping solutions in various global applications. The tool exemplifies effective engineering with an emphasis on user-friendly handling allowing for an efficient workflow in both industrial and desktop environments. The crimp tool is actively supported by comprehensive documentation and specifications ensuring full compliance with industry standards.
Designed specifically for ValuSeal terminals to ensure optimal performance
Supports wire sizes up to 16 AWG meeting stringent UL specifications
Manual operation offers greater control and accuracy during crimping tasks
Constructed to withstand regular use while delivering consistent results
Ideal for professionals in need of reliable and precise crimping tools
Complies with EU RoHS directives which ensuring environmentally responsible use
Backed by comprehensive tooling specifications for user reference and guidance
Global applicability makes it suitable for diverse industrial applications
Related links
- Molex 2002 Crimp Tool for Mini-Fit Sr. Crimp Terminals
- Molex 2002 Crimp Tool for Board-In Crimp Terminals
- Molex 207129 63827-8200 Hand Crimping Tool Crimp Tool for ValuSeal Terminal
- Molex 207129 200218-5600 Hand Crimping Tool Hand Crimp Tool for Micro-Fit TPA Male Crimp Terminals
- Molex 207129 200218-5500 Hand Crimping Tool Hand Crimp Tool for Micro-Fit TPA Male Crimp Terminals
- Molex 207129 200218-6200 Hand Crimping Tool Hand Crimp Tool for Micro-Fit TPA Male Crimp Terminals
- Molex, 33472 Automotive Connector Female Black Cable 20 Way Crimp Termination
- Molex 207129, Hand Crimp Tool
