Molex 2002 Crimp Tool for Board-In Crimp Terminals
- RS Stock No.:
- 684-947
- Mfr. Part No.:
- 200218-4200
- Manufacturer:
- Molex
Subtotal (1 unit)*
€837.49
(exc. VAT)
€1,030.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €837.49 |
*price indicative
- RS Stock No.:
- 684-947
- Mfr. Part No.:
- 200218-4200
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Tool | |
| For Use With | Board-In Crimp Terminals | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Series | 2002 | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Tool | ||
For Use With Board-In Crimp Terminals | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 22AWG | ||
Series 2002 | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Molex hand crimp tool for board-in crimp terminals is engineered for precision in crimping applications, specifically designed to handle 24 to 22 AWG crimp terminals. It ensures reliability and efficiency during use. With a focus on manual operation, it offers a seamless user experience for technicians and hobbyists alike, facilitating crisp and accurate crimping. The tool is compliant with EU RoHS standards, affirming its adherence to industry environmental regulations. Designed for global use, this hand tool is a perfect choice for those who demand quality and performance when working with crimp terminals.
Specifically designed for board in crimp terminals
Accommodates wire sizes from 24 to 22 AWG
Manual operation enhances user control and precision
Complies with EU RoHS for environmental safety
Global geographic applicability makes it versatile
Perfect for both professional and amateur crimping needs
Includes tooling specifications for enhanced usability
Related links
- Molex 2002 Crimp Tool for Mini-Fit Sr. Crimp Terminals
- Molex 2002 Crimp Tool for ValuSeal Terminals
- Molex 207129 200218-5600 Hand Crimping Tool Hand Crimp Tool for Micro-Fit TPA Male Crimp Terminals
- Molex 207129 200218-5500 Hand Crimping Tool Hand Crimp Tool for Micro-Fit TPA Male Crimp Terminals
- Molex 207129 200218-6200 Hand Crimping Tool Hand Crimp Tool for Micro-Fit TPA Male Crimp Terminals
- Molex 207127 Crimp Tool Applicator
- Molex Crimp Tool for 10 mm Pitch Mini-Fit Sr. Crimp Terminals AWG 12-10
- Molex 213309 2133096000 Crimp Tool for 10 AWG, Hand Crimp Tool For Mega-Fit Wire-To-Wire Crimp Terminals
