Molex 207127 Crimp Tool
- RS Stock No.:
- 795-993
- Mfr. Part No.:
- 63902-0500
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 unit)*
€7,107.28
(exc. VAT)
€8,741.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,107.28 |
*price indicative
- RS Stock No.:
- 795-993
- Mfr. Part No.:
- 63902-0500
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Tool | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Series | 207127 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Tool | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Wire Size AWG 22AWG | ||
Series 207127 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Molex FineAdjust Applicator is a precision tool designed for applying a wide range of feed Terminals to pre-stripped wires and cables. Engineered for mid-to-high-volume production, this versatile applicator supports both semi-automatic and fully automatic setups.
Fine adjustment rings enable independent, incremental calibration of conductor and insulation crimp heights
Quick-release button facilitates Rapid tooling removal for efficient changeovers
Related links
- Molex 207127 Crimp Tool
- Molex 207127 Crimp Tool Applicator
- Molex 207127 22 AWG Crimp Tool
- Molex 207127 20 AWG Crimp Tool
- Molex 207127 2037025000 Crimp Tool Applicator for Mega - Fit Male And Female Terminals
- Molex 207127 2037026500 Crimp Tool for Mini-Fit Max Receptacle Crimp Terminal
- Molex 207127 2130696100 Crimp Tool for 1.25 mm Pitch PicoBlade Female Terminals
- Molex 207127 2130696200 Crimp Tool for 1.25 mm Pitch PicoBlade Female Terminals
