Molex 207127 2130696200 Crimp Tool for 1.25 mm Pitch PicoBlade Female Terminals
- RS Stock No.:
- 288-589
- Distrelec Article No.:
- 303-86-093
- Mfr. Part No.:
- 2130696200
- Manufacturer:
- Molex
Subtotal (1 unit)*
€6,517.91
(exc. VAT)
€8,017.03
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,517.91 |
*price indicative
- RS Stock No.:
- 288-589
- Distrelec Article No.:
- 303-86-093
- Mfr. Part No.:
- 2130696200
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Tool | |
| For Use With | 1.25 mm Pitch PicoBlade Female Terminals | |
| Maximum Wire Size AWG | 26AWG | |
| Minimum Wire Size AWG | 28AWG | |
| Series | 207127 | |
| Model Number | 2130696200 | |
| Standards/Approvals | Low-Halogen, IPC 1752A Class C, IPC 1752A Class D, EU RoHS, IEC-62474 chemSHERPA (xml), REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Tool | ||
For Use With 1.25 mm Pitch PicoBlade Female Terminals | ||
Maximum Wire Size AWG 26AWG | ||
Minimum Wire Size AWG 28AWG | ||
Series 207127 | ||
Model Number 2130696200 | ||
Standards/Approvals Low-Halogen, IPC 1752A Class C, IPC 1752A Class D, EU RoHS, IEC-62474 chemSHERPA (xml), REACH SVHC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex Crimpers Bench Top Tools FA2 Mech Feed Crimp Applicator is designed for Pico Blade 1.25mm pitch F terminals and supports 26 to 28 AWG wire.
Eu RoHS compliance
REACH SVHC compliance
Low-Halogen
Related links
- Molex 207127 2130696100 Crimp Tool for 1.25 mm Pitch PicoBlade Female Terminals
- Molex 207127 2133093400 Crimp Tool for Mega Fit Male and Female Terminals
- Molex 207127 2037025000 Crimp Tool Applicator for Mega - Fit Male And Female Terminals
- Molex 207127 638087900 Crimp Tool for MX150 Crimp Terminals
- Molex PicoBlade Series Vertical Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Vertical Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
