Molex 207127 2130696100 Crimp Tool for 1.25 mm Pitch PicoBlade Female Terminals
- RS Stock No.:
- 288-587
- Distrelec Article No.:
- 303-86-092
- Mfr. Part No.:
- 2130696100
- Manufacturer:
- Molex
Subtotal (1 unit)*
€6,734.52
(exc. VAT)
€8,283.46
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,734.52 |
*price indicative
- RS Stock No.:
- 288-587
- Distrelec Article No.:
- 303-86-092
- Mfr. Part No.:
- 2130696100
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Tool | |
| For Use With | 1.25 mm Pitch PicoBlade Female Terminals | |
| Maximum Wire Size AWG | 28AWG | |
| Minimum Wire Size AWG | 32AWG | |
| Series | 207127 | |
| Model Number | 2130696100 | |
| Standards/Approvals | IEC-62474 chemSHERPA (xml), IPC 1752A Class D, Low-Halogen, EU RoHS, REACH SVHC, IPC 1752A Class C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Tool | ||
For Use With 1.25 mm Pitch PicoBlade Female Terminals | ||
Maximum Wire Size AWG 28AWG | ||
Minimum Wire Size AWG 32AWG | ||
Series 207127 | ||
Model Number 2130696100 | ||
Standards/Approvals IEC-62474 chemSHERPA (xml), IPC 1752A Class D, Low-Halogen, EU RoHS, REACH SVHC, IPC 1752A Class C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Molex 207127 Series Crimping Tool, 32 to 28 AWG Wire size, Automatic Operation - 2130696100
This crimping tool is designed specifically for use with 1.25mm pitch PicoBlade female terminals, accommodating wire sizes ranging from 32 to 28 AWG. As an automatic crimp tool, it enhances operational efficiency in various applications, providing high precision in crimping tasks. The tool falls under the category of crimp applicators and modules, expertly crafted to facilitate seamless connections in electronic assemblies.
Features & Benefits
• Designed for automatic and semi-automatic operation
• Supports wire sizes from 32 to 28 AWG for versatility
• Compatible with 1.25mm pitch PicoBlade female terminals
• Ensures precise crimping for reliable electrical connections
• Easy-to-use design suitable for professional environments
• Enhances productivity by reducing manual crimping effort
Applications
• Utilised in the assembly of electronic devices
• Ideal for industrial automation
• Suitable for wiring in automotive electronics
• Especially effective in telecommunications equipment
• Employed in machinery requiring robust electrical connections
What types of terminals can be crimped with this tool?
The tool is specifically designed for 1.25mm pitch PicoBlade female terminals, making it ideal for various electronic applications requiring these connectors.
How does the automatic feature enhance usability during crimping operations?
The automatic operation streamlines the crimping process, allowing users to perform tasks more efficiently, reducing manual effort and ensuring consistent quality in crimping results.
What is the significance of the wire size compatibility?
The ability to handle wire sizes from 32 to 28 AWG allows the tool to be versatile, catering to different wiring needs in electronic assemblies while ensuring a secure and precise crimp.
Can this tool be used for crimping other types of connectors?
While this crimping tool excels with PicoBlade female terminals, it is advised to use it exclusively with Molex terminals for optimal performance and reliability.
Related links
- Molex 207127 2130696200 Crimp Tool for 1.25 mm Pitch PicoBlade Female Terminals
- Molex 207127 2133093400 Crimp Tool for Mega Fit Male and Female Terminals
- Molex 207127 2037025000 Crimp Tool Applicator for Mega - Fit Male And Female Terminals
- Molex 207127 638087900 Crimp Tool for MX150 Crimp Terminals
- Molex PicoBlade Series Vertical Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Vertical Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
