Molex 207129 63819-9300 Hand Crimping Tool Crimp Tool for Cable Seal Crimp Terminal
- RS Stock No.:
- 816-238
- Mfr. Part No.:
- 63819-9300
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 unit)*
€745.65
(exc. VAT)
€917.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €745.65 |
*price indicative
- RS Stock No.:
- 816-238
- Mfr. Part No.:
- 63819-9300
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Hand Crimping Tool | |
| Sub Type | Crimp Tool | |
| For Use With | Cable Seal Crimp Terminal | |
| Handle Type | Hand Tool | |
| Series | 207129 | |
| Model Number | 63819-9300 | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | EU Rohs | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Hand Crimping Tool | ||
Sub Type Crimp Tool | ||
For Use With Cable Seal Crimp Terminal | ||
Handle Type Hand Tool | ||
Series 207129 | ||
Model Number 63819-9300 | ||
Adjustable Ratchet Yes | ||
Standards/Approvals EU Rohs | ||
- COO (Country of Origin):
- SE
The Molex premium-grade hand crimp tool is designed for effective crimping of cable seal crimp terminals. Its manual operation ensures precision and reliability, catering specifically to the requirements of cable assembly tasks.
Manual tool designed for crimping cable seal terminals effectively
Supports a global geographic area with versatile applications
Geared towards the crimping function, providing user assurance
Related links
- Molex 207129 63819-2000 Hand Crimping Tool Hand Tool for I/O Male Terminal
- Molex 207129 63823-9800 Hand Crimping Tool Crimp Tool for Wire-to-Board Crimp Terminal
- Molex 207129 63823-5600 Hand Crimping Tool Crimp Tool for Male Crimp Terminal
- Molex 207129 63828-0300 Hand Crimping Tool Crimp Tool for KK Crimp Terminal
- Molex 207129 63819-3900 Crimp Tool
- Molex 207129 63828-0100 Hand Crimping Tool Crimp Tool for Commoning Terminal
- Molex 207129 63811-5600 Hand Crimping Tool Crimp Tool for XRC Terminal
- Molex 207129 64016-0036 Hand Crimping Tool Crimp Tool for Wire Pin Terminal
