Molex 207129 63819-2000 Hand Crimping Tool Hand Tool for I/O Male Terminal
- RS Stock No.:
- 816-236
- Mfr. Part No.:
- 63819-2000
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 unit)*
€807.45
(exc. VAT)
€993.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €807.45 |
*price indicative
- RS Stock No.:
- 816-236
- Mfr. Part No.:
- 63819-2000
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Hand Crimping Tool | |
| Sub Type | Hand Tool | |
| For Use With | I/O Male Terminal | |
| Handle Type | Hand Tool | |
| Maximum Wire Size AWG | 8AWG | |
| Minimum Wire Size AWG | 34AWG | |
| Series | 207129 | |
| Model Number | 63819-2000 | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | EU Rohs | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Hand Crimping Tool | ||
Sub Type Hand Tool | ||
For Use With I/O Male Terminal | ||
Handle Type Hand Tool | ||
Maximum Wire Size AWG 8AWG | ||
Minimum Wire Size AWG 34AWG | ||
Series 207129 | ||
Model Number 63819-2000 | ||
Adjustable Ratchet Yes | ||
Standards/Approvals EU Rohs | ||
- COO (Country of Origin):
- SE
The Molex hand tool is designed specifically for crimping I/O male terminals with 34 to 8 AWG wire, ensuring reliable connections in various applications.
Manual operation allows for precise and controlled crimping
Constructed to enhance user efficiency and comfort during prolonged use
Part of a series that promotes compatibility across various Molex terminals
Lightweight design facilitates ease of handling without sacrificing performance
Related links
- Molex 207129 63819-9300 Hand Crimping Tool Crimp Tool for Cable Seal Crimp Terminal
- Molex 207129 200218-5600 Hand Crimping Tool Hand Crimp Tool for Micro-Fit TPA Male Crimp Terminals
- Molex 207129 200218-5500 Hand Crimping Tool Hand Crimp Tool for Micro-Fit TPA Male Crimp Terminals
- Molex 207129 200218-2500 2.00mm² Wire Hand Crimping Tool Hand Crimp Tool for CTX-J 280 Receptacle Terminal Sealed
- Molex 207129 0.85 mm² Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 2 mm Crimping Tool Hand Tool for Wire Terminal
- Molex 207129 200218-2300 Hand Crimping Tool Hand Crimp Tool for MultiCat Machined High-Power
- Molex 207129 200218-3400 Hand Crimping Tool Hand Crimp Tool for Sealed FAKRA Crimp Tube
