Molex 207129 63828-0300 Hand Crimping Tool Crimp Tool for KK Crimp Terminal
- RS Stock No.:
- 816-246
- Mfr. Part No.:
- 63828-0300
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 unit)*
€927.59
(exc. VAT)
€1,140.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €927.59 |
*price indicative
- RS Stock No.:
- 816-246
- Mfr. Part No.:
- 63828-0300
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Hand Crimping Tool | |
| Sub Type | Crimp Tool | |
| Handle Type | Hand Tool | |
| For Use With | KK Crimp Terminal | |
| Minimum Wire Size AWG | 22AWG | |
| Series | 207129 | |
| Model Number | 63828-0300 | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | EU Rohs | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Hand Crimping Tool | ||
Sub Type Crimp Tool | ||
Handle Type Hand Tool | ||
For Use With KK Crimp Terminal | ||
Minimum Wire Size AWG 22AWG | ||
Series 207129 | ||
Model Number 63828-0300 | ||
Adjustable Ratchet Yes | ||
Standards/Approvals EU Rohs | ||
- COO (Country of Origin):
- DE
The Molex hand crimp tool is designed to create precise connections for 3.96mm pitch KK crimp terminals. Its primary function ensures reliable performance for wiring in 22 to 18 AWG applications.
Active status ensures ongoing availability for productivity needs
Manual level of automation allows for operator control during crimping
Compatible with a variety of KK crimp terminals for flexible use
Geographic area is global, supporting international applications
Related links
- Molex 207129 63828-0100 Hand Crimping Tool Crimp Tool for Commoning Terminal
- Molex 207129 63823-9800 Hand Crimping Tool Crimp Tool for Wire-to-Board Crimp Terminal
- Molex 207129 63811-5600 Hand Crimping Tool Crimp Tool for XRC Terminal
- Molex 207129 63819-9300 Hand Crimping Tool Crimp Tool for Cable Seal Crimp Terminal
- Molex 207129 64016-0036 Hand Crimping Tool Crimp Tool for Wire Pin Terminal
- Molex 207129 63827-8200 Hand Crimping Tool Crimp Tool for ValuSeal Terminal
- Molex 207129 64001-8800 Hand Crimping Tool Crimp Tool for Quick Disconnect Flag
- Molex 207129 63823-5600 Hand Crimping Tool Crimp Tool for Male Crimp Terminal
