Molex 69008 69008-1124 Crimp Tool Crimp Tool for Wire And Cable
- RS Stock No.:
- 816-950
- Mfr. Part No.:
- 69008-1124
- Manufacturer:
- Molex
Subtotal (1 unit)*
€978.73
(exc. VAT)
€1,203.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €978.73 |
*price indicative
- RS Stock No.:
- 816-950
- Mfr. Part No.:
- 69008-1124
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| Handle Type | Ergonomic Grip | |
| For Use With | Wire And Cable | |
| Height Safe | No | |
| Series | 69008 | |
| Model Number | 69008-1124 | |
| Adjustable Ratchet | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
Handle Type Ergonomic Grip | ||
For Use With Wire And Cable | ||
Height Safe No | ||
Series 69008 | ||
Model Number 69008-1124 | ||
Adjustable Ratchet No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
The Molex hand crimp tool is designed for precise crimping of modular plugs, ensuring secure connections with its parallel action mechanism. Ideal for use in FCC 68, 8/8 circuit configurations, it delivers reliable performance for professionals.
Manual tool designed for insulation displacement crimping tasks
Global geographical applicability enhances versatility
Supported by Molex's comprehensive tooling specifications
Related links
- Molex 200218 200218-7000 Crimp Tool Crimp Tool for Wire And Cable
- Molex 63827 63827-5400 Crimp Tool Crimp Tool for Wire And Cable
- Molex 207129 2 mm
- Molex Crimp Extraction Tool Crimp Contact, Extraction Tool Contact
- Molex Insertion & Extraction Tool Crimp Contact, Extraction & Insertion Tool Contact
- Molex Insertion Tool Crimp Contact, Insertion Tool Contact
- Molex PremiumGrade IDC Tool for IDT
- TE Connectivity AMP 523763-3 Crimp Tool Gauge for Wire And Cables
