Molex 200218 200218-7000 Crimp Tool Crimp Tool for Wire And Cable
- RS Stock No.:
- 817-206
- Mfr. Part No.:
- 200218-7000
- Manufacturer:
- Molex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-206
- Mfr. Part No.:
- 200218-7000
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | Wire And Cable | |
| Handle Type | Ergonomic Grip | |
| Maximum Wire Size mm² | 0.25mm² | |
| Minimum Wire Size mm² | 0.05mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Series | 200218 | |
| Model Number | 200218-7000 | |
| Adjustable Ratchet | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With Wire And Cable | ||
Handle Type Ergonomic Grip | ||
Maximum Wire Size mm² 0.25mm² | ||
Minimum Wire Size mm² 0.05mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 24AWG | ||
Series 200218 | ||
Model Number 200218-7000 | ||
Adjustable Ratchet No | ||
- COO (Country of Origin):
- SE
The Molex Hand Crimping Tool is a premium manual solution engineered for precision termination of SL series terminals. It features a full-cycle ratchet mechanism that guarantees complete crimp cycles for maximum electrical reliability.
Supports 24 to 30 AWG wire sizes
Full-cycle ratchet ensures consistent termination
Meets IPC/WHMA-A-620 Class 2 standards
Ergonomic handles reduce operator fatigue
Related links
- Molex 200218 Crimp Tool Crimp Tool for Crimp Connector
- Molex 200218 Crimp Tool
- Molex 69008 69008-1124 Crimp Tool Crimp Tool for Wire And Cable
- Molex 63827 63827-5400 Crimp Tool Crimp Tool for Wire And Cable
- Molex 207129 200218-5600 Hand Crimping Tool Hand Crimp Tool for Micro-Fit TPA Male Crimp Terminals
- Molex 207129 200218-5500 Hand Crimping Tool Hand Crimp Tool for Micro-Fit TPA Male Crimp Terminals
- Molex 2002 Crimp Tool for Board-In Crimp Terminals
- Molex 2002 Crimp Tool for Mini-Fit Sr. Crimp Terminals
