NEMIQ NEMIQ NEMIQ 50 Crimp Tool for Cable Lugs and Connectors

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€12.10

(exc. VAT)

€14.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€12.10
10 +€11.13

*price indicative

RS Stock No.:
843-182
Mfr. Part No.:
NEMIQ 50
Manufacturer:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

Crimp Tool

For Use With

Cable Lugs and Connectors

Handle Type

Plier

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

6mm²

Series

NEMIQ

Overall Length

230mm

Model Number

NEMIQ 50

Standards/Approvals

RoHS

COO (Country of Origin):
TW

Nemiq Crimp Tool, 0.5mm² Minimum Wire Size, 6mm² Maximum Wire Size - NEMIQ 50


This crimp tool is a plier-style pressing implement designed for terminating cable lugs and electrical connectors. It operates across a small-to-medium conductor range and is intended for routine installation and maintenance tasks where consistent compression of connectors is required. The tool is compliant with relevant chemical and materials standards and is constructed to be handled manually for industrial and field environments.

Features and Benefits:


• 0.5mm² working range allows fine conductor termination
• 6mm² capacity supports larger cable connectors
• 230mm overall length improves reach and leverage
• Plier-handle design enables precise manual control
• Conforms to RoHS and REACH for regulated material use

Applications


• Used with cable lugs and connectors in control panels
• Suitable for on-site electrical installation work
• Ideal for maintenance of junction boxes and cable runs
• Can be used for connector preparation in assembly lines

What conductor sizes can it accommodate?


It crimps conductors from 0.5mm² up to 6mm².

Which connector types is it intended for?


It is intended for use with cable lugs and other electrical connectors requiring compression.

How does the handle style affect operation?


The plier-style handle provides controlled manual pressure for accurate crimps and improved operator feel.

What standards relate to material and chemical content?


The tool meets RoHS and REACH specifications and is listed under EAR99.

What overall length should users expect for reach?


The tool measures 230mm overall for access in confined spaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy