Virax 2535 253550 Crimp Tool Accessory Tool for Stainless Steel
- RS Stock No.:
- 948-969
- Mfr. Part No.:
- 253550
- Manufacturer:
- Virax
Subtotal (1 unit)*
€1,672.73
(exc. VAT)
€2,057.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,672.73 |
*price indicative
- RS Stock No.:
- 948-969
- Mfr. Part No.:
- 253550
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Crimp Tool Accessory | |
| Sub Type | Tool | |
| For Use With | Stainless Steel | |
| Handle Type | Anti-Slip | |
| Series | 2535 | |
| Model Number | 253550 | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Crimp Tool Accessory | ||
Sub Type Tool | ||
For Use With Stainless Steel | ||
Handle Type Anti-Slip | ||
Series 2535 | ||
Model Number 253550 | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax Electro-mechanical Press Fitting Machine delivers professional performance and reliability for modern plumbing installations. This innovative tool optimises efficiency while ensuring precise results on every single job.
Smart 360 degree LED ring illuminates tight workspaces perfectly
Integrated Bluetooth connectivity links seamlessly to your smartphone via VIR-APP
Lightweight 2.1 kg body designed specifically for tight spaces
Complete kit includes two 2.0 Ah batteries without a mother jaw
Related links
- Virax 2535 253569 Crimp Tool Tool for Stainless Steel
- Virax 2535 253570 Crimp Tool Tool for Stainless Steel
- Virax 2535 253572 Crimp Tool Tool Case for Stainless Steel
- Virax 2535 253559 Crimping Tool Tool for Stainless Steel
- Virax 2535 253555 Crimping Tool Tool for Stainless Steel
- Virax 2535 253575 Crimping Tool Tool for Stainless Steel
- Virax 2535 253568 Crimp Tool Tool for Stainless Steel
- Virax 2535 253558 Crimping Tool Tool for Stainless Steel
