Molex 207129, Hand Crimp Tool
- RS Stock No.:
- 207-6886
- Distrelec Article No.:
- 301-61-872
- Mfr. Part No.:
- 638277800
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 unit)*
€417.11
(exc. VAT)
€513.05
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €417.11 |
| 5 + | €396.25 |
*price indicative
- RS Stock No.:
- 207-6886
- Distrelec Article No.:
- 301-61-872
- Mfr. Part No.:
- 638277800
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Operation Type | Hand | |
| Product Type | Crimp Tool | |
| Series | 207129 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Operation Type Hand | ||
Product Type Crimp Tool | ||
Series 207129 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
Molex 207129 Series Crimping Tool, 0.3 to 0.35mm² Wire size, Ratcheting - 638277800
This crimping tool is designed for precise and efficient wire termination, specifically for DuraClik ISL terminals. This hand-held device supports wire sizes ranging from 0.3 to 0.35 mm², making it ideal for a variety of electrical tasks. A reliable choice in the realm of electrical crimp tools, it combines manual operation with a ratcheting feature to ensure consistent and accurate crimping results.
Features & Benefits
• Ratcheting mechanism provides consistent crimping pressure
• Manual operation allows for precise control during use
• Ergonomic design enhances user comfort over extended periods
Applications
• Ideal for electrical projects requiring consistent wire termination
• Suitable for industries like automation and electronics
• Used for technicians in mechanical and electrical
• Used to meet high crimp tool specifications for reliability
How does the ratcheting mechanism enhance crimping accuracy?
The ratcheting mechanism ensures that each crimp is applied with the same level of pressure, minimising inconsistent terminations and reducing the likelihood of faults in electrical connections.
Is this tool suitable for different wire gauges?
This device is specifically designed for wire sizes between 0.3 mm² and 0.35 mm², ensuring that users achieve optimal performance with the correct gauge.
What materials are compatible with this crimping tool?
The crimping tool is engineered to work precisely with Molex connectors, ensuring a secure and reliable connection when terminating wires to DuraClik ISL terminals.
Can the tool be used for production environments?
Yes, the manual operation combined with its ergonomic design makes it suitable for both light-duty and intensive use in various production settings.
