JST WC Crimp Tool Crimp Tool for SPS Contacts

Subtotal (1 box of 1 unit)*

€494.06

(exc. VAT)

€607.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +€494.06

*price indicative

RS Stock No.:
218-3888
Mfr. Part No.:
WC-740
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Crimp Tool

Sub Type

Crimp Tool

For Use With

SPS Contacts

Handle Type

Ergonomic

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

0.34mm²

Height Safe

Yes

Series

WC

Adjustable Ratchet

Yes

Standards/Approvals

No

COO (Country of Origin):
DE
The JST WC-740 is an ergonomically designed, parallel action hand tool, designed specifically to crimp our loose piece SPS-01T-110 contacts.

Ratchet mechanism for crimp conformation

Ergonomically designed soft handles

Precision ground dies

Safe operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy