BETA 1602AHS Crimp Tool Hand Tool Crimping for Insulated Terminal
- RS Stock No.:
- 225-7269
- Mfr. Part No.:
- 1602AHS
- Manufacturer:
- BETA
Subtotal (1 unit)*
€82.03
(exc. VAT)
€100.90
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.03 |
*price indicative
- RS Stock No.:
- 225-7269
- Mfr. Part No.:
- 1602AHS
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Crimp Tool | |
| Sub Type | Hand Tool Crimping | |
| For Use With | Insulated Terminal | |
| Handle Type | Standard | |
| Height Safe | Yes | |
| Series | 1602AHS | |
| Overall Length | 220mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Crimp Tool | ||
Sub Type Hand Tool Crimping | ||
For Use With Insulated Terminal | ||
Handle Type Standard | ||
Height Safe Yes | ||
Series 1602AHS | ||
Overall Length 220mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA standard model crimping plier is use for insulated terminals. It has H safety.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1602A Crimp Tool Hand Tool Crimping for Insulated Terminal
- BETA 1602BA Crimp Tool Hand Tool Crimping for Insulated Terminal
- BETA 1608A Crimp Tool Hand Tool Crimping for Insulated Terminals
- BETA Crimp Tool Hand Tool Crimping for Non-Insulated Terminal
- BETA 1609 Crimp Tool Hand Tool Crimping for Non-Insulated Terminal
- BETA 1603A Crimp Tool Hand Tool Crimping for Non-Insulated Terminal
- BETA 1609B Crimp Tool Hand Tool Crimping for Non-Insulated Copper Terminals, 10÷120 mm²
- BETA 1606A6 Crimp Tool Hand Tool Crimping for Tubular Terminals
