BETA 1602BA Crimp Tool Hand Tool Crimping for Insulated Terminal

Subtotal (1 unit)*

€330.28

(exc. VAT)

€406.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€330.28

*price indicative

RS Stock No.:
225-7270
Mfr. Part No.:
1602BA
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Crimp Tool

Sub Type

Hand Tool Crimping

For Use With

Insulated Terminal

Height Safe

Yes

Series

1602BA

Overall Length

200mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA lightweight series Sparkproof crimping plier is use for insulated terminals.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy