Facom Crimp Tool Crimp Tool for Electrical And Electronic Connectors, Mechanical

Subtotal (1 unit)*

€491.45

(exc. VAT)

€604.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€491.45

*price indicative

RS Stock No.:
146-8706
Mfr. Part No.:
819810
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Crimp Tool

Sub Type

Crimp Tool

For Use With

Electrical And Electronic Connectors, Mechanical

Adjustable Ratchet

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
For constant and accurate crimping of mechanical, electrical and electronic connectors

Perfectly positions the wire in the terminal. The position of the crimping dies provides excellent visibility when inserting the connector and wire

Die release system for easy die changing without special tooling

Make your life easier with this ergonomic and compact tool, allowing the same crimpers to be used with dies organized in their modular holder

Ideal for all installers or maintenance technicians who wish to lighten their toolbox and save time during intervention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy