MECATRACTION PMM Crimp Tool Crimp Tool for Uninsulated Terminal

Subtotal (1 unit)*

€1,739.95

(exc. VAT)

€2,140.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,739.95

*price indicative

RS Stock No.:
243-1628
Mfr. Part No.:
PMM1CF
Manufacturer:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Product Type

Crimp Tool

Sub Type

Crimp Tool

For Use With

Uninsulated Terminal

Handle Type

Insulated

Series

PMM

Overall Length

420mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The MECATRACTION hand crimping tool with reversible dies is 420 mm long. It has quick advance die system and ratchet controlled mechanism ensures a complete crimping operation. It has fast closing and opening head.

50 kN power

PVC insulated handles

Delivered in metal box with working leaflet

The hand crimping tool is supllied without reversible dies.

Reversible dies must be ordered separately:;Terminals Series ELS & TN35: RS code 2431622;Terminals Series FLS & TN50: RS code 2431623;Terminals SeriesTN25 & TN70: RS code 2431624

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy