JST Crimp Tool for Uninsulated Terminal

Subtotal (1 unit)*

€386.89

(exc. VAT)

€475.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 07 December 2026
  • Plus 4 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€386.89

*price indicative

RS Stock No.:
605-6346
Mfr. Part No.:
YHT-2210
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Crimp Tool

For Use With

Uninsulated Terminal

Overall Length

300mm

Standards/Approvals

JISC 9711

RoHS Status: Exempt

COO (Country of Origin):
JP

JST YHT-2210 Hand Crimping Tool for Uninsulated Terminals


The YHT-2210 hand crimping tool is an easy to use ratchet style crimping tool for crimping uninsulated crimp terminals on to the wire. This YHT-2210 hand crimping tool features a ratchet mechanism which only releases when the handles of the hand crimping tool are fully closed. This ratchet mechanism ensures that a full crimp cycle is achieved and avoids partial crimps. This hand crimping tool has precision ground dies with four crimping sections for producing accurate, high-quality crimps.

The YHT-2210 hand crimping tool is used to crimp uninsulated terminals and splices with a nominal size of 1.25 mm, 2.0 mm, 3.5 mm and 5.5 mm.

Features and Benefit:

• Ratchet mechanism ensures that a full crimp cycle is achieved

• High-quality precision ground dies with four crimping sections

• Safe operation

Typical Applications:

• Maintenance & repair

• Electrical Installations

• Cable assemblies

FAQ’s:

What is the difference between un-insulated and insulated crimp tools?

Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?

• Axles and other movable parts should be regularly lubricated.

• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.

• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.

The Importance of a High-Quality Crimp

When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

JST Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy