MECATRACTION EID Crimp Tool Crimp Tool for Cable

Subtotal (1 unit)*

€3,314.40

(exc. VAT)

€4,076.71

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€3,314.40

*price indicative

RS Stock No.:
707-516
Mfr. Part No.:
EID51KCM
Manufacturer:
MECATRACTION
Find similar products by selecting one or more attributes.
Select all

Brand

MECATRACTION

Sub Type

Crimp Tool

Product Type

Crimp Tool

Handle Type

Insulated

For Use With

Cable

Minimum Wire Size mm²

60mm²

Maximum Wire Size mm²

160mm²

Series

EID

COO (Country of Origin):
DE
The MECATRACTION Electro-hydraulic crimping tool is an in-line Compact model featuring a D5 head and powered by a new 18.0V 2A Li-Ion BL1820I battery. It includes an electronic PCB that controls tool operation by stopping the motor at the end of the crimping cycle, recording cycle parameters, and managing the automatic return of the piston. The tool is equipped with a mini USB connector for PC connectivity and has two LEDs that provide status updates on tool operation and maintenance.

New In-line design offering better grip and handling

Tool equipped with a pressure sensor in order to improve work precision

Related links