Trendnet TC Crimp Tool for 8 And 6 Position Modular Plugs
- RS Stock No.:
- 287-2518
- Distrelec Article No.:
- 303-86-253
- Mfr. Part No.:
- TC-CT68
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€23.71
(exc. VAT)
€29.16
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.71 |
*price indicative
- RS Stock No.:
- 287-2518
- Distrelec Article No.:
- 303-86-253
- Mfr. Part No.:
- TC-CT68
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Crimp Tool | |
| For Use With | 8 And 6 Position Modular Plugs | |
| Series | TC | |
| Standards/Approvals | RJ45 | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Crimp Tool | ||
For Use With 8 And 6 Position Modular Plugs | ||
Series TC | ||
Standards/Approvals RJ45 | ||
- COO (Country of Origin):
- TW
The crimp tool is designed to crimp, strip, and cut cables for 8 and 6 position modular plugs. With reliable and easy-to-use features, this tool offers an affordable solution for maintaining network accessories. Its compact size, precision ground construction, and ratchet mechanism make it a convenient choice for network needs.
Cut and strip flat cable in one option
Functions for 8P/RJ-45 and 6P/RJ-12, RJ-11 plugs
All steel construction for long term durability
Crimps two sizes of plugs
Built-in cutter and stripper for convenience
Precision ground for accurate results
Compact size and easy to handle
Ratchet mechanism to keep tool closed when not in use
1 Year Warranty for peace of mind
Related links
- Trendnet TC TC-FCT Crimp Tool Fibre Ratchet Crimp Tool for Fibers Or Cables
- Trendnet TC TC-FST Hand Crimp Tool for Fibers Or Cables
- Trendnet TC TC-CT70 Crimp Tool Universal Tripping/Cutting Tool for Wires Or Cables
- Trendnet TC TC-PDT Punch Down Tool Impact Punch Down Tool for Wires Or Cables
- Phoenix Contact Crimpfox CRIMPFOX-TC HC 4 Crimp Tool for CK 4.0-ED Turned Contacts CK 1.6-ED
- Tempo 8000 CrimpALL Crimp Tool Frame Crimp Tool Frame for Coax Fibre Optic, Terminal And Wire Ferrule
- Bel-Stewart Voice Crimp Tool Frame for And 10-Pole Modular Plugs 8-, Voice Series Punch Down Blocks
- TUK Limited Crimp Tool Crimp Tool for RJ45 Shielded Cable for 8p8c RJ45 FTP Plugs
