Trendnet TC TC-FCT Crimp Tool Fibre Ratchet Crimp Tool for Fibers Or Cables
- RS Stock No.:
- 309-674
- Distrelec Article No.:
- 303-86-254
- Mfr. Part No.:
- TC-FCT
- Manufacturer:
- Trendnet
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 309-674
- Distrelec Article No.:
- 303-86-254
- Mfr. Part No.:
- TC-FCT
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Sub Type | Fibre Ratchet Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | Fibers Or Cables | |
| Handle Type | Durable Rubber Grip | |
| Series | TC | |
| Overall Length | 210mm | |
| Model Number | TC-FCT | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Sub Type Fibre Ratchet Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With Fibers Or Cables | ||
Handle Type Durable Rubber Grip | ||
Series TC | ||
Overall Length 210mm | ||
Model Number TC-FCT | ||
Adjustable Ratchet Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Trendnet Fiber Ratchet Crimp Tool is professionally designed to crimp fiber cables. It crimps both ST and SC fiber cables, and features a convenient ratchet release so you never overcrimp connectors. It is made of heavy duty carbon steel.
Durable rubberized grip for better control
Ratcheting mechanism with lever release
Adjustable tension disc
Related links
- Trendnet TC TC-FST Hand Crimp Tool for Fibers Or Cables
- Trendnet TC TC-CT70 Crimp Tool Universal Tripping/Cutting Tool for Wires Or Cables
- Trendnet TC TC-PDT Punch Down Tool Impact Punch Down Tool for Wires Or Cables
- Trendnet TC Crimp Tool for 8 And 6 Position Modular Plugs
- Trendnet TC Series Patch Panel
- Trendnet TC-NT3 Cable Tester
- Trendnet TC Series Cat6 8 Port RJ45 Patch Panel Unshielded 44 mm Black
- Trendnet, TC 3 Way Straight Firewire Connector Male
