Trendnet TC TC-CT70 Crimp Tool Universal Tripping/Cutting Tool for Wires Or Cables
- RS Stock No.:
- 309-673
- Distrelec Article No.:
- 303-86-272
- Mfr. Part No.:
- TC-CT70
- Manufacturer:
- Trendnet
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 309-673
- Distrelec Article No.:
- 303-86-272
- Mfr. Part No.:
- TC-CT70
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Crimp Tool | |
| Sub Type | Universal Tripping/Cutting Tool | |
| For Use With | Wires Or Cables | |
| Series | TC | |
| Overall Length | 125mm | |
| Model Number | TC-CT70 | |
| Adjustable Ratchet | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Crimp Tool | ||
Sub Type Universal Tripping/Cutting Tool | ||
For Use With Wires Or Cables | ||
Series TC | ||
Overall Length 125mm | ||
Model Number TC-CT70 | ||
Adjustable Ratchet No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Trendnet Universal Stripping Tool is specifically designed to cut and strip coaxial, network, and telephone cables. Our universal stripping tool can be used with RG59/6/11/7 coax, UTP, STP, CAT5 cables. The universal stripping tool offers reliable, easy-to-use, and affordable solution.
This user friendly tool works with both round and flat cables
Compact design with easy handle grip
NDAA and TAA compliant
Related links
- Trendnet TC TC-PDT Punch Down Tool Impact Punch Down Tool for Wires Or Cables
- Trendnet TC TC-FCT Crimp Tool Fibre Ratchet Crimp Tool for Fibers Or Cables
- Trendnet TC TC-FST Hand Crimp Tool for Fibers Or Cables
- Trendnet TC Crimp Tool for 8 And 6 Position Modular Plugs
- Trendnet TC Series Patch Panel
- Trendnet TC Series Cat6 8 Port RJ45 Patch Panel Unshielded 44 mm Black
- Trendnet TC-NT3 Cable Tester
- Trendnet, TC 3 Way Straight Firewire Connector Male
