Trendnet TC TC-FST Hand Crimp Tool for Fibers Or Cables
- RS Stock No.:
- 309-676
- Mfr. Part No.:
- TC-FST
- Manufacturer:
- Trendnet
Discontinued
- RS Stock No.:
- 309-676
- Mfr. Part No.:
- TC-FST
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Crimp Tool | |
| For Use With | Fibers Or Cables | |
| Operation | Hand | |
| Series | TC | |
| Model Number | TC-FST | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Crimp Tool | ||
For Use With Fibers Or Cables | ||
Operation Hand | ||
Series TC | ||
Model Number TC-FST | ||
- COO (Country of Origin):
- TW
The Trendnet Fiber Stripping Tool is specifically designed for stripping fiber optic cabling. Our fiber stripping tool can be used to strip a fiber cables outer jacket, loose tube, buffer insulation and acrylate coating. It is made of heavy duty carbon steel and features an ergonomic rubberized grip for better control.
Strips outer jacket from 2.0 to 2.4mm fiber and 2.8 to 3.0mm fiber
Strips loose tube fiber from 2.0 to 3.0mm
Strips acrylate coating from 250um fiber cable
Lockable handle for safe storage
Strips loose tube fiber from 2.0 to 3.0mm
Strips acrylate coating from 250um fiber cable
Lockable handle for safe storage
Related links
- Trendnet TC TC-FCT Crimp Tool Fibre Ratchet Crimp Tool for Fibers Or Cables
- Trendnet TC TC-CT70 Crimp Tool Universal Tripping/Cutting Tool for Wires Or Cables
- Trendnet TC TC-PDT Punch Down Tool Impact Punch Down Tool for Wires Or Cables
- Trendnet TC Crimp Tool for 8 And 6 Position Modular Plugs
- Trendnet TC Series Patch Panel
- Trendnet TC-NT3 Cable Tester
- Trendnet TC Series Cat6 8 Port RJ45 Patch Panel Unshielded 44 mm Black
- Trendnet, TC 3 Way Straight Firewire Connector Male