JST JI Crimp Tool Crimp Tool for Insulated (Blue/Red/Yellow)
- RS Stock No.:
- 688-0846
- Mfr. Part No.:
- JI-2210
- Manufacturer:
- JST
Subtotal (1 unit)*
€213.80
(exc. VAT)
€262.97
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €213.80 |
*price indicative
- RS Stock No.:
- 688-0846
- Mfr. Part No.:
- JI-2210
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | Insulated (Blue/Red/Yellow) | |
| Series | JI | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With Insulated (Blue/Red/Yellow) | ||
Series JI | ||
Standards/Approvals RoHS | ||
JST JI-2210 Hand Crimping Tool for Insulated Crimp Terminals
Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage
JST JI-2210 Hand Crimping Tool – Overview
From JST a durable, reliable and easy to use hand operated crimping tool made from high quality materials. This crimp tool consists of two ergonomically designed handles with a soft grip for comfortable use, a ratchet mechanism and a precision ground die assembly. The die assembly has three colour coded cavities for wire sizes 1.25, 2.0 and 5.5 mm2
Ratchet Mechanism
The ratchet is pre-set to a specific force and remains locked until the handles of the tool are fully closed and the dies are bottomed. The handles cannot be opened until a full crimping cycle is achieved therefore preventing partial crimps. Once the cycle is complete the handles will re-open. The ratchet also enables the operator to repeatedly produce consistent, high-quality crimps. If jamming or terminal misplacement occurs the handles can be easily opened by pushing a ratchet release lever
Adjustable Handle Force
Over time it may be necessary to adjust the pre-set handle load force. This is achieved by turning a setting wheel positioned at the base of the head of the tool with a screwdriver. Turning this wheel anti clockwise will increase the handle force
Key Features and Benefits
• Durable and easy to use
• Precision ground dies
• Colour coded die cavities for easy identification
• Ratchet mechanism ensures full crimp cycle is achieved
• Ratchet release latch
• Adjustable handle force
• Ergonomically designed soft grip handles for comfortable use
Questions and Answers
What Terminals can this Crimping Tool be used with?
This hand crimping tool is designed for crimping JST loose piece straight, and flared style insulated crimp terminals with the following wire sizes; 1.25mm (Red), 2.0mm (Blue) and 5.5mm (Yellow) onto wire
JST Hand Crimping Tools
Related links
- RS PRO Crimp Tool Crimp Tool for Insulated Terminals Red Blue
- RS PRO Crimp Tool Crimp Tool for Insulated DIN Terminals Red Blue
- RS PRO Crimp Tool Crimp Tool for Blue Yellow
- RS PRO Crimp Tool Crimp Tool for blue yellow
- RS PRO Crimp Tool for Insulated Terminals Red Blue
- JST Crimp Tool for Uninsulated Terminal
- JST Crimp Tool for Closed End Splices
- JST Uninsulated Fork Terminal 5 mm Stud Size Red, Yellow
