Mueller Electric, Black Crocodile Clip, Copper Contact, 100A Insulated

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€60.91

(exc. VAT)

€74.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€60.91-
10 - 49€57.865%
50 - 99€54.829%
100 - 199€51.7814%
200 +€48.7319%

*price indicative

RS Stock No.:
179-9305
Mfr. Part No.:
AI-000151-10
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Crocodile Clip

Jaw Opening

27mm

Current

100A

Contact Material

Copper

Insulated

Yes

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Mueller Crocodile Clip with Grounding Cable


The Mueller crocodile clip is a standard grounding/bonding cable with a copper crocodile clip. It is constructed with 10 AWG braided copper rope. The serrated jaws which are used for creating a temporary electrical connection are 27mm apart with BU- 21C solid copper clips on each end. The large versions of these clips, called automotive clips or battery clamps, are made of solid copper. For low electrical resistance, it is used with thick insulated copper cables to make connections between automobile batteries.

Features and Benefits


• High strength

• Rust proof

• Durable

• Optimum finish

• Dimensionally stable

Applications


• Quick and cost-efficient assembly or modification of experimental circuits

• Used with batteries, small light bulbs and other small electrical devices to teach students about electricity

• Used as miniature clamps to hold parts together for gluing or soldering

• Useful as a heat sink while soldering heat-sensitive devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy