Mueller Electric, Black Crocodile Clip, Copper Contact, 100A
- RS Stock No.:
- 179-9363
- Distrelec Article No.:
- 302-47-911
- Mfr. Part No.:
- BU-21MPS
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€17.46
(exc. VAT)
€21.48
(inc. VAT)
In Stock
- Plus 42 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €17.46 | - |
| 10 - 49 | €16.58 | 5% |
| 50 - 99 | €15.72 | 9% |
| 100 - 199 | €14.84 | 15% |
| 200 + | €13.97 | 19% |
*price indicative
- RS Stock No.:
- 179-9363
- Distrelec Article No.:
- 302-47-911
- Mfr. Part No.:
- BU-21MPS
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 27mm | |
| Contact Material | Copper | |
| Current | 100A | |
| Insulated | No | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 27mm | ||
Contact Material Copper | ||
Current 100A | ||
Insulated No | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The BU-21M series was designed to thrive in coastal/marine environments. The solid copper and stainless steel construction provide excellent corrosion resistance while the copper lug enables easy solder connection. 100 Amps, 4.3″ Long, Uses BU- 23-* Insulator
Related links
- Mueller Electric Copper Contact, 100A
- Mueller Electric Copper Contact, 100A Insulated
- Mueller Electric Beryllium Copper Alloy Contact, 100A
- Mueller Electric Stainless Steel Contact, 100A
- Mueller Electric Zinc Plated Steel Contact, 100A
- Mueller Electric Copper Contact, 75A
- Mueller Electric Copper Contact, 10A
- Mueller Electric Copper Contact, 400A
