CALTEST, Red Clip, Steel Contact Insulated
- RS Stock No.:
- 735-641
- Mfr. Part No.:
- CT3761-2
- Manufacturer:
- CALTEST
Image representative of range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€2.90
(exc. VAT)
€3.57
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.90 | - |
| 10 - 24 | €2.82 | 2% |
| 25 + | €2.74 | 5% |
*price indicative
- RS Stock No.:
- 735-641
- Mfr. Part No.:
- CT3761-2
- Manufacturer:
- CALTEST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Clip | |
| Contact Material | Steel | |
| Insulated | Yes | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Clip | ||
Contact Material Steel | ||
Insulated Yes | ||
Colour Red | ||
- COO (Country of Origin):
- TW
The CALTEST insulated alligator clip is designed for safe and efficient electrical connections, featuring a flexible PVC insulator that accommodates uninsulated 4 mm banana plugs.
Rated for IEC 61010-031 standards to ensure safety
Compliant with RoHS regulations for environmentally-friendly use
Max current rating of 10 A to handle significant electrical loads
