CALTEST, Brown Clip, Copper Contact

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 bag of 5 units)*

€4.54

(exc. VAT)

€5.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 34 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4€4.54€0.908-
5 - 9€4.42€0.8842%
10 +€4.30€0.865%

*price indicative

RS Stock No.:
735-730
Mfr. Part No.:
CTM-60C
Manufacturer:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Product Type

Clip

Contact Material

Copper

Insulated

No

Colour

Brown

COO (Country of Origin):
CN
The CALTEST alligator clip is designed for reliable electrical connections. Its solid copper construction ensures durability while accepting both standard banana plugs and solder or crimp connections for versatility in use.

Material construction is solid copper for excellent conductivity

Maximum current rating of 10 A for safe electrical use

RoHS compliant, adhering to environmental regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy