CALTEST, Red Clip, Steel Contact Insulated

Image representative of range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 bag of 5 units)*

€6.40

(exc. VAT)

€7.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 48 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4€6.40€1.28-
5 - 9€6.22€1.2442%
10 +€6.05€1.215%

*price indicative

RS Stock No.:
735-732
Mfr. Part No.:
CTM-63-2
Manufacturer:
CALTEST
Find similar products by selecting one or more attributes.
Select all

Brand

CALTEST

Product Type

Clip

Contact Material

Steel

Insulated

Yes

Colour

Red

COO (Country of Origin):
CN
The CALTEST insulated alligator clip is designed to securely connect with 4 mm banana plugs, offering an essential tool for various electrical applications and ensuring user safety with its flexible PVC insulation.

Constructed with steel and nickel plating for enhanced durability

Features a two-piece flexible PVC insulator for added safety and usability

Accommodates 4 mm banana plugs for versatile connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy