Hirschmann Test & Measurement, Red Crocodile Clip, Brass Contact, 6A Insulated
- RS Stock No.:
- 190-2623
- Mfr. Part No.:
- 930126101
- Manufacturer:
- Hirschmann Test & Measurement
Subtotal (1 box of 500 units)*
€1,204.00
(exc. VAT)
€1,481.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | €2.408 | €1,204.00 |
*price indicative
- RS Stock No.:
- 190-2623
- Mfr. Part No.:
- 930126101
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 6mm | |
| Current | 6A | |
| Contact Material | Brass | |
| Insulated | Yes | |
| Colour | Red | |
| Insulation Material | Polystyrene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Crocodile Clip | ||
Jaw Opening 6mm | ||
Current 6A | ||
Contact Material Brass | ||
Insulated Yes | ||
Colour Red | ||
Insulation Material Polystyrene | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Push Button
Simple push button operation to open a jaw that is capable of clamping up to 6mm Only lower jaw has tin plated contact area. Suitable for gripping fine wires.,Connection via 4mm unshrouded plug.
Related links
- Hirschmann Test & Measurement Brass Contact, 6A Insulated
- Hirschmann Test & Measurement Brass Contact, 25A Insulated
- Hirschmann Test & Measurement Brass Contact, 32A Insulated
- Hirschmann Test & Measurement Brass Contact, 8 Insulated
- Hirschmann Test & Measurement Brass Contact, 6A Insulated
- Hirschmann Test & Measurement Brass Contact, 6A Insulated
- Hirschmann Test & Measurement Brass 8A Insulated
- Hirschmann Test & Measurement Brass Contact, 6A Insulated
