RND, Black Alligator Clip, Steel Contact, 6A Insulated
- RS Stock No.:
- 805-052
- Mfr. Part No.:
- RND 350-00072
- Manufacturer:
- RND
Subtotal (1 pack of 100 units)*
€90.36
(exc. VAT)
€111.14
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €90.36 | €0.904 |
*price indicative
- RS Stock No.:
- 805-052
- Mfr. Part No.:
- RND 350-00072
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Alligator Clip | |
| Contact Material | Steel | |
| Current | 6A | |
| Insulated | Yes | |
| Colour | Black | |
| Insulation Material | Rubber | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Alligator Clip | ||
Contact Material Steel | ||
Current 6A | ||
Insulated Yes | ||
Colour Black | ||
Insulation Material Rubber | ||
- COO (Country of Origin):
- FR
The RND alligator clip features a solder wire attachment designed for easy wire connection and repair. Ideal for crafting and electrical applications, it provides reliable and Durable connectivity.
Rated for 30 VAC / 60 VDC and 6 A at 40 °C
Constructed from nickel-coated steel for corrosion resistance
Operates effectively in temperatures from -20 °C to 60 °C
Related links
- RND Nickel Contact, 6A Insulated
- Hirschmann Test & Measurement Stainless Steel Contact, 6A Insulated
- Hirschmann Test & Measurement Stainless Steel Contact, 6A Insulated
- Hirschmann Test & Measurement Stainless Steel Contact, 6A Insulated
- Electro PJP Nickel Plated Steel Contact, 6A Insulated
- Hirschmann Test & Measurement Stainless Steel Contact, 6A Insulated
- Electro PJP Nickel Plated Steel Contact, 6A Insulated
- Electro PJP Nickel Plated Steel Contact, 6A Insulated
