Mueller Electric, Black Crocodile Clip, Burnish Copper Contact, 50A
- RS Stock No.:
- 180-1333
- Mfr. Part No.:
- BU-46C-023Z
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€3.60
(exc. VAT)
€4.43
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
- Plus 50 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.60 | - |
| 10 - 49 | €3.42 | 5% |
| 50 - 99 | €3.24 | 9% |
| 100 - 199 | €3.06 | 15% |
| 200 + | €2.88 | 20% |
*price indicative
- RS Stock No.:
- 180-1333
- Mfr. Part No.:
- BU-46C-023Z
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 28.6mm | |
| Contact Material | Burnish Copper | |
| Current | 50A | |
| Insulated | No | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 28.6mm | ||
Contact Material Burnish Copper | ||
Current 50A | ||
Insulated No | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Small Battery Clip, Solid Copper, 75 Amps, 2.9″ Length, 1-1/8″ Jaw Opening, Uses BU-46 PR- Insulators
Miniature Plier-Type Clip
Solder or crimp connection
Jaw opens 1.125 (28.6 mm) max
Material: Burnish Copper
Length: 2.88 (98.42 mm)
Rating: 50 Amps
Related links
- Mueller Electric Beryllium Copper Alloy Contact, 100A
- Mueller Electric Copper Plated Steel Contact, 50A
- Mueller Electric Stainless Steel Contact, 50A
- Mueller Electric Zinc Plated Steel Contact, 50A
- Mueller Electric Copper Contact, 75A Insulated
- Mueller Electric Copper Plated Steel Contact, 50A Insulated
- Mueller Electric Copper Contact, 75A Insulated
- Mueller Electric Black Crocodile Clip 50A Insulated
