Schutzinger, Black Crocodile Clip, Nickel Plated Contact, 3 Insulated
- RS Stock No.:
- 249-4791
- Mfr. Part No.:
- RS AK 2799 Ni / SW
- Manufacturer:
- Schutzinger
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-4791
- Mfr. Part No.:
- RS AK 2799 Ni / SW
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Black | |
| Product Type | Crocodile Clip | |
| Contact Material | Nickel Plated | |
| Current | 3 | |
| Insulated | Yes | |
| Jaw Opening | 8 mm | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Black | ||
Product Type Crocodile Clip | ||
Contact Material Nickel Plated | ||
Current 3 | ||
Insulated Yes | ||
Jaw Opening 8 mm | ||
- COO (Country of Origin):
- ES
The Schutzinger Crocodile clip has 3 A rated current and 30 VAC / 60 VDC rated voltage, grips up to ⌀ 8 mm with black color.
Nickel-plated contact parts
Crocodile jaws
Insulation Polypropylene
Operating temperature from -25 °C to +100 °C
Related links
- Schutzinger Nickel Plated Contact, 32A Insulated
- Schutzinger Nickel Plated Contact, 10A Insulated
- Schutzinger Black Crocodile Clip 36A, 36 A Insulated
- Schutzinger Crocodile Clip 4 mm Crocodile Clip Connection 32A, Black
- Schutzinger, Black Crocodile Clip Insulated
- Schutzinger Brass Contact, 32A Insulated
- Schutzinger Black Crocodile Clip 16A
- Schutzinger Nickel Plated Contact, 32A Insulated
