Schutzinger, Black Crocodile Clip, Nickel Plated Contact, 10A Insulated
- RS Stock No.:
- 609-453
- Mfr. Part No.:
- RS SAK 6715 Ni / 2 / SW
- Manufacturer:
- Schutzinger
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€6.76
(exc. VAT)
€8.31
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.76 | - |
| 10 - 24 | €6.22 | 7% |
| 25 + | €5.61 | 17% |
*price indicative
- RS Stock No.:
- 609-453
- Mfr. Part No.:
- RS SAK 6715 Ni / 2 / SW
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 8 | |
| Contact Material | Nickel Plated | |
| Current | 10A | |
| Insulated | Yes | |
| Colour | Black | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Product Type Crocodile Clip | ||
Jaw Opening 8 | ||
Contact Material Nickel Plated | ||
Current 10A | ||
Insulated Yes | ||
Colour Black | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- DE
The Schutzinger Safety crocodile clip features insulated jaws and a 2 mm diameter socket for secure electrical connections. The crocodile jaws provide a strong grip on conductors, ensuring reliable contact. Designed for safe handling and easy attachment in various testing and measurement applications.
Nickel plated contact part
Polyamide insulation
-25 °C to +80 °C operating temperature
Related links
- Schutzinger Nickel Plated Contact, 10A Insulated
- Schutzinger Nickel Plated Contact, 32A Insulated
- Schutzinger Nickel Plated Contact, 3 Insulated
- Schutzinger Black Crocodile Clip 36A, 36 A Insulated
- Schutzinger Crocodile Clip 4 mm Crocodile Clip Connection 32A, Black
- Schutzinger Nickel Plated Contact, 32A Insulated
- Schutzinger Nickel Plated Contact, 32A Insulated
- Schutzinger, Black Crocodile Clip Insulated
